Quad 2-input NOR gate IC, operating from a 2V to 5.5V supply. Features CMOS technology with a propagation delay of 7.5ns and turn-on delay of 8.5ns. Offers a high level output current of -12mA and low level output current of 12mA. Packaged in a 14-VQFN for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LV02ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV02ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.