
CMOS Hex Inverter IC, featuring six independent inverting buffer circuits. Operates with a supply voltage range of 2V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 125°C. Delivers 12mA output current at both high and low levels, with a propagation delay of 7.5ns. Packaged in a 14-pin SOIC for surface mounting, this lead-free and RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74LV04ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
