CMOS Hex Inverter IC featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 5.5V, typically 5V, and offers an output current of 12mA (low level) and -12mA (high level). This surface mount component, packaged in a 14-pin SOIC, boasts a propagation delay of 7.5ns and a quiescent current of 20uA. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV04ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.