Texas Instruments SN74LV04ANS technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.