CMOS Hex Inverter IC featuring 6 independent 1-input inverter gates. Operating supply voltage is 5V, with a range of 2V to 5.5V. Offers a low-level output current of 12mA and a high-level output current of -12mA. Surface mountable in a 14-pin SOP package, this RoHS compliant component has a propagation delay of 7.5ns.
Texas Instruments SN74LV04ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV04ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.