CMOS Hex Inverters with open-drain outputs, featuring six independent inverting buffer circuits. This surface-mount logic IC operates from a 2V to 5.5V supply, offering 12mA output current at both high and low levels. With a propagation delay of 19.5ns and a wide operating temperature range of -40°C to 125°C, it is suitable for demanding applications. The component is RoHS compliant and packaged in a 14-SOIC format.
Texas Instruments SN74LV05AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV05AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.