CMOS Hex Inverters with Open-Drain Outputs, featuring 6 independent inverting buffer circuits. This surface-mount component operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low-level output current of 12mA. Designed for a wide temperature range from -40°C to 125°C, it boasts a propagation delay of 7.5ns. The device is RoHS compliant and lead-free, packaged in a TFSOP for tape and reel distribution.
Texas Instruments SN74LV05ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV05ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.