
CMOS Hex Inverters with Open-Drain Outputs, featuring 6 independent inverting buffer circuits. This surface-mount IC operates from a 2V to 5.5V supply, delivering 12mA high and low level output current. With a propagation delay of 7.5ns, it is housed in a compact 14-TSSOP package measuring 5mm x 4.4mm x 1.2mm. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for various logic applications.
Texas Instruments SN74LV05APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 7.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV05APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.