Hex inverter buffers/drivers with open-drain outputs, featuring 6 independent inverting buffer/driver circuits. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a maximum quiescent current of 20uA. It offers a low-level output current of 16mA and a high-level output current of -2uA, with a propagation delay of 7.5ns. The component is housed in a 14-pin SSOP package for surface mounting, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments SN74LV06ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
