6-channel, 2V to 5.5V CMOS inverter IC featuring open-drain outputs. This surface-mount device operates across a wide temperature range of -40°C to 125°C with a maximum supply voltage of 5.5V. It offers a low-level output current of 16mA and a high-level output current of -2µA, with a propagation delay of 7.5ns. The 14-TSSOP package contains 6 independent inverting gates.
Texas Instruments SN74LV06APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.