CMOS Hex Inverter Gate IC, featuring 6 independent 1-input inverting buffer circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low quiescent current of 20uA. Delivers a low-level output current of 16mA and a high-level output current of -2uA, with a typical propagation delay of 7.5ns. Packaged in a 14-pin TSSOP surface-mount configuration, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV06APWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV06APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.