Hex buffer/driver IC featuring open-drain outputs, designed for surface mount applications in a 14-SSOP package. This CMOS logic component operates with a supply voltage range of 2V to 5.5V and offers a maximum output current of 16mA at low levels and -2uA at high levels. With six non-inverting buffer elements, each with one input and one output, it provides a propagation delay of 7.5ns. The device is RoHS compliant, lead-free, and operates across an industrial temperature range of -40°C to 125°C.
Texas Instruments SN74LV07ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV07ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
