Hex buffer/driver with open-drain outputs, featuring 6 channels and 1-bit per element, designed for surface mount applications in a 14-TSSOP package. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low quiescent current of 20µA. This CMOS technology component boasts a propagation delay of 7.5ns and a turn-on delay time of 18ns, with a high-level output current of -2µA and a low-level output current of 16mA. Suitable for a wide temperature range from -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LV07APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV07APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.