
Quadruple 2-input positive-AND gate IC, featuring CMOS technology and a 7.9ns propagation delay. Operates from a 2V to 5.5V supply voltage range and supports a wide temperature range of -40°C to 125°C. Surface mountable in a 14-SOIC package, this component offers 4 independent AND gates, each with 2 input lines and 1 output line. Provides 12mA output current and is lead-free and RoHS compliant.
Texas Instruments SN74LV08ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
