Quadruple 2-input positive-AND gates, surface mount, CMOS technology, operating from 2V to 5.5V. Features 4 independent AND gates, each with 2 inputs and 1 output. Delivers 12mA output current at both high and low levels. Operates across a temperature range of -40°C to 85°C with a propagation delay of 7.9ns. Packaged in a 14-SO (SOP) format, supplied on tape and reel.
Texas Instruments SN74LV08ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08ANSRE4 to view detailed technical specifications.
No datasheet is available for this part.