Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.9ns. This surface mount component, housed in a 14-pin TSSOP package, provides 12mA of output current at both high and low levels. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN74LV08APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.