
CMOS 4-channel, 2-input AND gate IC, operating from a 2V to 5.5V supply. Features a maximum propagation delay of 7.9ns and a turn-on delay time of 10.5ns. Offers ±12mA high/low level output current and a quiescent current of 20µA. Packaged in a 14-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LV08APWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV08APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
