
Dual retriggerable monostable multivibrator IC, featuring two independent circuits for precise timing control. This CMOS device operates from 2V to 5.5V with a typical 5V supply, offering a 44ns propagation delay and 14ns turn-on delay. It supports a high-level output current of -12mA and a low-level output current of 12mA. The surface-mount TFSOP package, measuring 4.4mm wide, 3.6mm long, and 1.05mm high, is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LV123ADGVR technical specifications.
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.001478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.