
Dual retriggerable monostable multivibrator IC, featuring two independent circuits for precise timing control. This CMOS device operates from a 2V to 5.5V supply, with a typical 5V operating voltage, and offers a 44ns propagation delay. Schmitt trigger inputs ensure reliable operation, while the 12mA output current capability supports various loads. Designed for surface mounting in a 16-SO package, it functions across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments SN74LV123ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV123ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
