Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements. This CMOS buffer IC operates with a supply voltage range of 2V to 5.5V, offering 16mA high and low level output current. Designed for surface mount applications, it is housed in a TFSOP package and operates across a temperature range of -40°C to 125°C. The device provides non-inverting logic with a propagation delay of 20.5ns and a quiescent current of 20uA.
Texas Instruments SN74LV126ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV126ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.