
Quadruple NAND gate IC featuring Schmitt-trigger inputs for enhanced noise immunity. This CMOS logic device operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 9.7ns. Designed for surface mounting in a 14-SSOP package, it supports output currents of up to 12mA and functions across an extended temperature range of -40°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74LV132ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV132ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
