
CMOS 3-line to 8-line decoder/demultiplexer with 8 outputs. Features a 70MHz bandwidth and 15ns propagation delay. Operates from a 2V to 5.5V supply voltage range and supports a temperature range of -40°C to 85°C. This surface mount component is supplied in a 16-TVSOP package and is RoHS compliant.
Texas Instruments SN74LV138ADGVR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV138ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
