
CMOS logic inverter IC featuring six independent inverting gates with Schmitt-trigger inputs. Operates from a 2V to 5.5V supply voltage range, with a typical operating voltage of 5V. Delivers 12mA of output current at both high and low levels. Housed in a 14-pin SSOP package for surface mounting, this RoHS compliant component offers a propagation delay of 27ns and a turn-on delay time of 12ns. Suitable for operation across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LV14ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
