
Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers six independent inverter gates with Schmitt-trigger input for enhanced noise immunity. Operating from a 2V to 5.5V supply, this surface-mount component features a 27ns propagation delay and ±12mA output current. It is designed for a wide temperature range of -40°C to 125°C and comes in a 14-TVSOP package, supplied on tape and reel.
Texas Instruments SN74LV14ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
