CMOS Hex Inverter IC featuring Schmitt Trigger inputs for signal conditioning. This integrated circuit offers six independent 1-input inverter gates with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports output currents of 12mA (low level) and -12mA (high level) and operates within a temperature range of -40°C to 85°C. The component is housed in a 14-pin TSSOP package for surface mounting, with a propagation delay of 10.6ns.
Texas Instruments SN74LV14APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14APWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.