
Hex Schmitt-Trigger Inverters, a 6-circuit logic IC featuring CMOS technology, offers a wide operating supply voltage range of 2V to 5.5V with a typical 5V operation. This surface mount component, housed in a VQFN package, provides a high-level output current of -12mA and a low-level output current of 12mA. With a propagation delay of 27ns and turn-on delay time of 12ns, it operates efficiently between -40°C and 125°C. The device is lead-free, RoHS compliant, and designed for reliable buffering and inversion with Schmitt trigger input characteristics.
Texas Instruments SN74LV14ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
