Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers six independent inverter circuits, each with a single Schmitt-trigger input. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, this surface-mount component features a 10.6ns propagation delay. It supports a high-level output current of -12mA and a low-level output current of 12mA. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C, packaged in a 14-VQFN for tape and reel distribution.
Texas Instruments SN74LV14ARGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.