Quad 2-to-1 line multiplexer featuring true outputs. This surface mountable SOIC-16 package IC operates with a supply voltage range of 2V to 5.5V and offers independent circuits for versatile application. It supports a high level output current of 12mA and a low level output current of 12mA, with a propagation delay of 19.5ns. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV157ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.