
8-bit parallel-out serial shift register, featuring CMOS technology and a unidirectional data flow. This surface-mount component operates within a 2V to 5.5V supply voltage range, with a typical operating voltage of 5V. It boasts 8 parallel outputs and 2 serial inputs, offering an 11ns propagation delay. Designed for reliability, it functions across a -40°C to 125°C temperature range and is lead-free and RoHS compliant.
Texas Instruments SN74LV164ANSR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
