
8-bit serial-in, parallel-out shift register, CMOS technology, operating from 2V to 5.5V supply. Features 11ns propagation delay and 24ns turn-on delay time. Housed in a 14-TSSOP package for surface mounting, with an operating temperature range of -40°C to 125°C. This unidirectional shift register is RoHS compliant and lead-free.
Texas Instruments SN74LV164APW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
