8-bit serial-to-parallel shift register, CMOS technology, featuring 2 input lines and 8 output lines. This unidirectional logic IC operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. Designed for surface mount applications, it is housed in a 14-pin TSSOP package. Propagation delay is 11ns, with a turn-on delay time of 24ns.
Texas Instruments SN74LV164APWTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164APWTG4 to view detailed technical specifications.
No datasheet is available for this part.