
8-bit serial/parallel to serial shift register, CMOS technology, operating from 2V to 5.5V with a maximum frequency of 165MHz. Features 11.9ns propagation delay and 28ns turn-on delay time. This unidirectional shift register is surface mountable in a 16-pin SOIC package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LV165ADR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 165MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
