
Unidirectional, 8-bit parallel-load shift register IC designed for surface mount applications. Features a 45MHz operating frequency and operates within a 2V to 5.5V supply voltage range. This component offers 2 output lines and a maximum input current of 20µA. It supports a wide operating temperature range from -40°C to 125°C and boasts a propagation delay of 11.9ns. Packaged in a 16-TSSOP, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74LV165APWT technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Input Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Termination | SMD/SMT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.