8-bit parallel-load shift register, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features 9 input lines and 2 output lines, with a unidirectional data flow. Packaged in a 16-VQFN (4mm x 3.5mm x 1mm) for surface mounting. Offers a propagation delay of 11.9ns and a turn-on delay time of 28ns, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments SN74LV165ARGYR technical specifications.
| Package/Case | VQFN |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 28ns |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.