
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a maximum operating frequency of 110MHz. This CMOS logic IC offers 6 bits of storage per element and operates with a supply voltage range of 2V to 5.5V. The component provides 12mA output current at both high and low levels, with a propagation delay of 20.6ns. Packaged in a 16-SOIC surface mount format, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV174ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| Height | 1.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.6ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 3ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
