
Hex D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering and a maximum operating frequency of 180MHz. This integrated circuit offers 6 bits per element, with non-inverting polarity and a propagation delay of 9.2ns. It supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C. The surface mountable SOP package is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74LV174ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 1.7pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.