
Hex D-Type Flip-Flops with Clear, designed for digital logic applications. This integrated circuit features 6 D-type flip-flops, each with a positive edge clock trigger and non-inverting output. Operating from a 2V to 5.5V supply, it offers a maximum frequency of 110MHz and a propagation delay of 20.6ns. The component supports 12mA output current, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74LV174APWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
