Hex D-type flip-flop with clear, operating from a 2.7V to 5.5V supply range. Features a 3.3V nominal supply voltage and a 16-pin SOIC package (R-PDSO-G16) with a 3.9mm width and 9.9mm length. This industrial-grade logic IC offers a propagation delay of 36ns, with a typical 29ns at nominal supply and 50pF load capacitance. Supports a maximum operating frequency of 300MHz and a minimum of 90MHz.
Texas Instruments SN74LV174D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LV174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.