
Quadruple D-Type flip-flops, featuring positive edge clock triggering and a maximum operating frequency of 165MHz. This CMOS logic IC offers 4 bits of storage per element, with non-inverting outputs capable of sourcing or sinking 12mA. Designed for surface mounting in a SOIC package, it operates across a wide temperature range of -40°C to 85°C and supports supply voltages from 2V to 5.5V. Propagation delay is 9.3ns, and the component is RoHS compliant.
Texas Instruments SN74LV175AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 1.4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 23.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.