Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 bits per element and 4 circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 125MHz. Offers 12mA high and low level output current, with a propagation delay of 23.3ns and turn-on delay of 3.7ns. Packaged in a 16-pin SSOP for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74LV175ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.