Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 bits and 4 circuits. This CMOS logic IC operates with a maximum frequency of 125MHz and a propagation delay of 23.3ns. It supports a supply voltage range of 2V to 5.5V, with output current capabilities of 12mA (low level) and -12mA (high level). Packaged in a 16-pin SOP for surface mounting, it operates between -40°C and 85°C and is RoHS compliant.
Texas Instruments SN74LV175ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.