
Single-supply buffer gate with 3-state output, featuring a 1.6V to 5.5V operating voltage range and 8mA output current. This surface-mount integrated circuit, housed in a compact SOT-23-5 package, offers a single bit buffer function with a push-pull, 3-state output. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LV1T125DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Current | 8mA |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Thickness | 1.2mm |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV1T125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
