
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and supports 8 bits of data. It offers a high level output current of 16mA and a low level output current of 16mA, with a propagation delay of 15.9ns. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LV245ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.