
Octal bus transceiver featuring 8 bidirectional channels with 3-state outputs. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports 16mA high and low level output current. Designed for surface mounting in a SOIC package, it offers a non-inverting logic function with a propagation delay of 7.7ns. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component ensures reliable performance.
Texas Instruments SN74LV245ATDW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV245ATDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.