
Octal D-Type Flip-Flop, featuring 8 bits, operates with a positive edge clock trigger and a maximum frequency of 205MHz. This CMOS logic IC offers a propagation delay of 22.1ns and a turn-on delay time of 4.8ns. It supports a supply voltage range of 2V to 5.5V, with output currents of 12mA (low level) and -12mA (high level). Packaged in a 20-SSOP for surface mounting, it functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LV273ADBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.1ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV273ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.