Octal D-Type Flip-Flop, featuring 8 bits, operates with a positive edge clock trigger and a maximum frequency of 70MHz. This CMOS logic IC offers a supply voltage range of 2V to 5.5V and supports output currents of 12mA (low level) and -12mA (high level). Packaged in a 20-TSSOP for surface mounting, it functions across an extended temperature range from -40°C to 125°C. Propagation delay is 25.5ns, with a turn-on delay time of 4.8ns.
Texas Instruments SN74LV273APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 12mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV273APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.