
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates within a single package. Operating with a supply voltage range of 2V to 5.5V, it offers a typical propagation delay of 8.5ns. The component supports a high level output current of -12mA and a low level output current of 12mA. Designed for surface mounting, it is housed in a 14-pin SOIC package and operates across an extended temperature range of -40°C to 125°C. This CMOS technology device is RoHS compliant.
Texas Instruments SN74LV32AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
