CMOS OR Gate IC, featuring 4 independent 2-input gates. Operates with a supply voltage range of 2V to 5.5V, offering a maximum propagation delay of 7.5ns. Supports output currents of 12mA (high) and -12mA (low). Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments SN74LV32ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
