Texas Instruments SN74LV32ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Bits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV32ANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.