Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 channels. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 22ns. Designed for surface mounting in a 20-SSOP package (5.3mm width, 7.2mm length, 2mm height), it supports output currents of 16mA (low level) and -16mA (high level). The device functions as non-inverting D-type latches, with a minimum operating temperature of -40°C and a maximum of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV373ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Height | 2mm |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV373ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.